807-013-421-102

Heilind Number:EDA807-013-421-102
Manufacturer:EDAC
Manufacturer Number:807-013-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional durability. Its single row design features 13 positions for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. Crafted with copper alloy contacts, it guarantees superior conductivity, while its 5A amperage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature scenarios. Ideal for use in various electronic devices, it meets the highest industry standards for quality and performance. Upgrade your connectivity with our High Temp Card Edge Connector.