807-013-421-103

Heilind Number:EDA807-013-421-103
Manufacturer:EDAC
Manufacturer Number:807-013-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is both visually distinctive and engineered to withstand high temperatures, making it ideal for industrial applications. With a 5 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The one-row design with 13 copper alloy contacts offers easy connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Explore our full range of PCB connectors for seamless board-to-board connections.