807-013-421-104

Heilind Number:EDA807-013-421-104
Manufacturer:EDAC
Manufacturer Number:807-013-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and secure board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring compliance with safety standards while withstanding extreme operating temperatures ranging from -40 to 105 °C. Its single row design with 13 positions and a pitch of .156 inches offers efficient signal transmission, while the copper alloy contacts provide excellent conductivity. The green color coding and straight mount orientation make installation and identification a breeze. With a 5A amperage rating and superior quality construction, our Card Edge Connector guarantees optimal performance and longevity in even the most demanding settings. Trust in this essential component for seamless PCB connectivity in your projects.