807-013-421-107

Heilind Number:EDA807-013-421-107
Manufacturer:EDAC
Manufacturer Number:807-013-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. This green connector features a single row design with 13 positions, allowing for seamless integration into your PCB assembly. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, you can trust in its quality and performance. The .156 inch pitch and .2 inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its durability and efficiency for your next project.