807-013-421-108

Heilind Number:EDA807-013-421-108
Manufacturer:EDAC
Manufacturer Number:807-013-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for high-performance PCB connectivity. Boasting a vibrant Green color, this connector is not only visually striking but also engineered to deliver exceptional functionality. With an amperage rating of 5 A, it ensures reliable power transmission in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust durability and fire resistance. Featuring a single row design with 13 positions, and a pitch of .156 inches, it allows for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity and long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our High Temp Card Edge Connector for uncompromising quality and performance in your PCB assemblies.