807-013-421-112

Heilind Number:EDA807-013-421-112
Manufacturer:EDAC
Manufacturer Number:807-013-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless PCB connectivity in demanding industrial environments. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature settings. Its single row configuration with 13 positions and a pitch of .156 inches offers efficient signal transmission, while the copper alloy contact material guarantees superb conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for a variety of applications. Trust in its quality construction and innovative design to meet your connectivity needs with precision and durability.