807-013-425-101

Heilind Number:EDA807-013-425-101
Manufacturer:EDAC
Manufacturer Number:807-013-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and longevity. Its 13 positions, arranged in a single row with a .156-inch pitch, offer precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and green color coding make installation and identification a breeze. Trust in the quality and versatility of our High Temp Card Edge Connector for all your PCB interconnection needs.