807-013-425-102

Heilind Number:EDA807-013-425-102
Manufacturer:EDAC
Manufacturer Number:807-013-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color, this connector not only stands out visually but also boasts exceptional performance capabilities. Featuring a single row configuration with 13 positions, each contact is made of durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, with an operating range of -40 to 105°C. Perfect for applications where durability and reliability are paramount, this connector offers a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, making it ideal for a wide range of electronic devices. Trust in the quality and performance of our High Temp Card Edge Connector for seamless PCB connectivity.