807-013-425-103

Heilind Number:EDA807-013-425-103
Manufacturer:EDAC
Manufacturer Number:807-013-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this connector features a single row with 13 positions, allowing for seamless integration with your PCB layout. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. Each contact is made from high-quality Copper Alloy, providing efficient conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Say goodbye to connectivity issues and trust in the reliability of our High Temp Card Edge Connector.