807-013-425-112

Heilind Number:EDA807-013-425-112
Manufacturer:EDAC
Manufacturer Number:807-013-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding applications. With a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector offers both durability and visual appeal. Featuring a single row design with 13 positions, it provides ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, ensures excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in challenging environments. Trust in the superior quality and functionality of our High Temp Card Edge Connector for all your PCB connection needs.