807-013-427-104

Heilind Number:EDA807-013-427-104
Manufacturer:EDAC
Manufacturer Number:807-013-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant Green color for easy identification, this connector is capable of carrying up to 5 A of current, making it ideal for power-intensive applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row configuration and 13 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing low resistance and optimal signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. This connector is suitable for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to deliver seamless board-to-board connections in your PCB assemblies.