807-013-431-101

Heilind Number:EDA807-013-431-101
Manufacturer:EDAC
Manufacturer Number:807-013-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature environments. Its single row design with 13 positions and a pitch of .156 inches offers seamless connectivity on PCBs, while the copper alloy contact material guarantees excellent conductivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Whether for data transmission, power delivery, or signal integrity, trust in the quality and performance of our High Temp Card Edge Connector.