807-013-431-102

Heilind Number:EDA807-013-431-102
Manufacturer:EDAC
Manufacturer Number:807-013-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-431-102

Detailed Description

Upgrade your electronics with our high-quality High Temp Card Edge Connector, designed for optimal performance in extreme conditions. This connector, featuring a vibrant green color, is not only visually appealing but also highly functional, with a current rating of 5A. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable connectivity and long-lasting durability. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. The 13 positions allow for versatile connection options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component from our extensive range of connectors.