807-013-431-103

Heilind Number:EDA807-013-431-103
Manufacturer:EDAC
Manufacturer Number:807-013-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in extreme operating conditions. With a single row configuration and a total of 13 positions, this connector offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector has an amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your next project.