807-013-431-104

Heilind Number:EDA807-013-431-104
Manufacturer:EDAC
Manufacturer Number:807-013-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity in demanding industrial environments. Designed for reliability and longevity, this connector features a single row of 13 contact positions, each crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance, with an operating temperature range of -40 to 105 °C. Its vibrant green color not only adds a touch of style but also indicates its high amperage capacity of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this straight-mount connector offers easy and secure installation. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.