807-013-441-101

Heilind Number:EDA807-013-441-101
Manufacturer:EDAC
Manufacturer Number:807-013-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also guarantees compliance with stringent safety standards. With a single row layout and 13 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB interconnection needs.