807-013-441-102

Heilind Number:EDA807-013-441-102
Manufacturer:EDAC
Manufacturer Number:807-013-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Designed for industrial applications requiring superior performance under extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures and offer exceptional fire resistance. Its single-row layout with 13 positions, each featuring Copper Alloy contacts, ensures efficient signal transmission and power delivery at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for mission-critical systems in harsh environments. Trust in its straight mount orientation for easy installation and uncompromising performance. Explore the full potential of your PCB designs with our High Temp Card Edge Connector.