807-013-441-103

Heilind Number:EDA807-013-441-103
Manufacturer:EDAC
Manufacturer Number:807-013-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and heat resistance in even the most demanding environments. With a single row configuration and 13 positions, it offers seamless connectivity for your electronic devices. The contact material, copper alloy, guarantees optimal conductivity and longevity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high reliability. Trust in its straight mount orientation and .156-inch pitch for easy installation and maintenance. Upgrade your electronics with our top-of-the-line Card Edge Connector, a must-have in any PCB assembly toolkit.