807-013-441-104

Heilind Number:EDA807-013-441-104
Manufacturer:EDAC
Manufacturer Number:807-013-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability and durability are paramount. This green connector features a single row layout with 13 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring robust performance even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality and performance for all your connectivity needs.