807-013-441-112

Heilind Number:EDA807-013-441-112
Manufacturer:EDAC
Manufacturer Number:807-013-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-441-112

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliable and efficient power transmission, this connector is a must-have for demanding applications. Its vibrant green color makes it easy to identify, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. With a copper alloy contact material and a maximum amperage of 5 A, you can trust in its high conductivity and low resistance. The connector features a single row with 13 positions, perfect for streamlined connections. Its pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a versatile and essential component for your projects. Upgrade today and experience seamless connectivity like never before.