807-013-445-102

Heilind Number:EDA807-013-445-102
Manufacturer:EDAC
Manufacturer Number:807-013-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is essential for seamless board-to-board connections. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional durability and fire resistance. This single-row connector boasts 13 positions, each with copper alloy contacts for superior conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics applications. Explore our full range of connectors to find the perfect solution for your PCB connectivity needs.