807-013-445-103

Heilind Number:EDA807-013-445-103
Manufacturer:EDAC
Manufacturer Number:807-013-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless connectivity in high-temperature environments. Designed for reliability and durability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding conditions. With a single row layout and 13 positions, it offers efficient and streamlined board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure installations are assured. Its straight mount orientation simplifies assembly, while an operating temperature range of -40 to 105°C ensures consistent performance. Trust in our High Temp Card Edge Connector for all your connectivity needs in critical applications.