807-013-445-104

Heilind Number:EDA807-013-445-104
Manufacturer:EDAC
Manufacturer Number:807-013-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial and commercial applications. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable connectivity. Its single-row design with 13 positions and a .156-inch pitch offers versatile compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in extreme environments. Perfect for board-to-board connections, it's a vital component for your electronic systems, providing efficient power delivery with a 5A amperage rating. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable operation.