807-013-445-107

Heilind Number:EDA807-013-445-107
Manufacturer:EDAC
Manufacturer Number:807-013-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability and durability in demanding electronic applications. This essential component features a vibrant green color for easy identification and boasts a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row design and 13 positions, it provides seamless connectivity for your PCB assemblies. The contact material is made of high-grade Copper Alloy, guaranteeing superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in extreme environments. Its straight mount orientation and .156-inch pitch offer easy installation on circuit boards, while the .2-inch row spacing allows for efficient signal transmission. Trust in the performance and quality of this Card Edge Connector for your critical electronic systems.