807-013-445-108

Heilind Number:EDA807-013-445-108
Manufacturer:EDAC
Manufacturer Number:807-013-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Engineered with precision, this connector features a single row layout with 13 positions, perfect for streamlined installations. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. Each contact is made of high-quality Copper Alloy, guaranteeing superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless compatibility with various PCB layouts. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C ensures dependable performance in extreme conditions. Trust in this Green Card Edge Connector for exceptional quality and performance in your electronic applications.