807-013-445-112

Heilind Number:EDA807-013-445-112
Manufacturer:EDAC
Manufacturer Number:807-013-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resilience and environmental safety. With a single row layout and 13 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for use in a variety of industrial settings. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component, a standout in our diverse range of connectors for seamless board-to-board integration.