807-013-447-102

Heilind Number:EDA807-013-447-102
Manufacturer:EDAC
Manufacturer Number:807-013-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-447-102

Detailed Description

Introducing our 807-013-447-102 High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety in any environment. With a single row configuration and 13 positions, it offers ample connectivity options while maintaining a compact .156 inch pitch. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in our connector for reliable and efficient interconnect solutions in your PCB designs.