807-013-447-103

Heilind Number:EDA807-013-447-103
Manufacturer:EDAC
Manufacturer Number:807-013-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a vibrant Green color, this connector is not only functional but visually appealing. With a current rating of 5 A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and safety. This single-row connector boasts 13 positions, ideal for various PCB connectivity needs. Its Copper Alloy contact material guarantees excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. The straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity requirements. Explore our full range of connectors under the Products category for more high-quality solutions.