807-013-447-108

Heilind Number:EDA807-013-447-108
Manufacturer:EDAC
Manufacturer Number:807-013-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-447-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This essential component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row configuration and 13 positions, it offers ample connectivity options for your PCB projects. Crafted from high-quality copper alloy, the contacts guarantee superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust performance. Trust in this essential connector to deliver consistent and efficient signal transmission in even the harshest industrial settings.