807-013-447-112

Heilind Number:EDA807-013-447-112
Manufacturer:EDAC
Manufacturer Number:807-013-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a standout component in any electronic setup. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row configuration with 13 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure secure and low-resistance connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial and commercial sectors. Trust in our High Temp Card Edge Connector for seamless and dependable performance.