807-013-453-101

Heilind Number:EDA807-013-453-101
Manufacturer:EDAC
Manufacturer Number:807-013-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and reliability even in harsh operating environments. With a single row configuration and 13 positions, it offers seamless connectivity for your PCB assembly. The contact material, copper alloy, guarantees excellent conductivity and signal transmission. Engineered for efficiency, this connector has a pitch of .156 inches and row spacing of .2 inches, making it ideal for high-density board-to-board connections. Its right-angle mount orientation allows for convenient installation in tight spaces. Plus, with an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of settings. Trust in the quality and performance of our Card Edge Connector for your next project.