807-013-453-102

Heilind Number:EDA807-013-453-102
Manufacturer:EDAC
Manufacturer Number:807-013-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a single row layout and 13 positions, it offers seamless integration onto PCBs with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in this connector for efficient and durable board-to-board connections in your projects.