807-013-453-104

Heilind Number:EDA807-013-453-104
Manufacturer:EDAC
Manufacturer Number:807-013-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable board-to-board connectivity in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also complies with stringent safety standards. Engineered for optimal power transmission, each connector can handle up to 5 A of current, making it ideal for high-power applications. With a single row design and 13 positions, it offers ample connectivity options while maintaining efficient circuitry. The copper alloy contact material guarantees low resistance and long-term performance, even under extreme operating temperatures ranging from -40 to 105 °C. Featuring a right-angle mount orientation and a pitch of .156 inches with .2-inch row spacing, installation is effortless and space-saving. Trust in our Card Edge Connector to deliver seamless and secure connections, meeting the demands of your most critical PCB projects.