807-013-453-108

Heilind Number:EDA807-013-453-108
Manufacturer:EDAC
Manufacturer Number:807-013-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color and sleek design, it's not only functional but visually appealing. Made with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector can withstand extreme temperatures ranging from -40 to 105°C without compromising on performance. The copper alloy contact material ensures efficient conductivity, while the 1-row configuration with 13 positions allows for seamless board-to-board connections. Featuring a right-angle mount orientation and a pitch of .156 inches with .2 inches of row spacing, this connector offers easy installation and optimal space utilization. Whether you're working on industrial machinery or electronic devices, trust in our High Temp Card Edge Connector for secure and efficient connectivity. Upgrade your PCB assembly with this essential component, available now in our catalogue under the Connectors category.