807-013-453-112

Heilind Number:EDA807-013-453-112
Manufacturer:EDAC
Manufacturer Number:807-013-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. Featuring a single row layout with 13 copper alloy contacts, it offers a secure and seamless connection with a pitch of .156 inches and row spacing of .2 inches. Ideal for space-constrained applications, this connector is mountable in a right-angle orientation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it guarantees optimum functionality in a wide range of operating conditions. Trust in this connector for your critical board-to-board PCB connections, ensuring seamless communication and power transmission in your electronic systems.