807-013-454-101

Heilind Number:EDA807-013-454-101
Manufacturer:EDAC
Manufacturer Number:807-013-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand high temperatures and harsh conditions. With a single row configuration and 13 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its Right Angle mount orientation makes it versatile for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial and electronic applications. Trust in its quality and performance, backed by our commitment to excellence in every product we deliver.