807-013-454-102

Heilind Number:EDA807-013-454-102
Manufacturer:EDAC
Manufacturer Number:807-013-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row layout and 13 positions, it offers optimal space-saving solutions for your electronic projects. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile assembly options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and longevity. Trust in our product to deliver exceptional connectivity and functionality in every use.