807-013-454-108

Heilind Number:EDA807-013-454-108
Manufacturer:EDAC
Manufacturer Number:807-013-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial applications. Featuring a vibrant green color for easy identification, this connector is engineered for optimal performance with an amperage rating of 5A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. With a single row configuration and 13 positions, it offers seamless integration onto PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in the connectivity ecosystem. Explore more under our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.