807-013-457-101

Heilind Number:EDA807-013-457-101
Manufacturer:EDAC
Manufacturer Number:807-013-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 13 positions and a pitch of .156 inches, it allows for seamless integration on PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for your next project.