807-013-457-108

Heilind Number:EDA807-013-457-108
Manufacturer:EDAC
Manufacturer Number:807-013-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to withstand rigorous industrial applications with an amperage rating of 5A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring superior fire resistance and durability. With a single row layout and 13 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal performance, this connector is suitable for use in a wide range of industries and environments, with an operating temperature range of -40 to 105°C. Trust in our High Temp Card Edge Connector for seamless and secure board-to-board connections.