807-013-458-101

Heilind Number:EDA807-013-458-101
Manufacturer:EDAC
Manufacturer Number:807-013-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. Designed for durability and performance in even the most demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety. With a single row configuration and 13 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless board-to-board connectivity, available now in our comprehensive lineup of PCB connectors.