807-013-458-102

Heilind Number:EDA807-013-458-102
Manufacturer:EDAC
Manufacturer Number:807-013-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. This connector, with a vibrant green color, is designed for durability and longevity, featuring a housing made of UL 94V-0 Diallyl Phthalate. With a single row design and a pitch of .156 inches, it offers precise and secure connectivity for up to 13 positions. The contact material, Copper Alloy, ensures excellent conductivity and resilience in high-temperature environments, with an operating temperature range of -40 to 105°C. Ideal for demanding industrial applications, this connector guarantees seamless performance even in the harshest conditions. Its right-angle mount orientation and row spacing of .2 inches make installation easy and convenient. Trust in our Card Edge Connector for exceptional quality and performance in your PCB assembly projects.