807-013-458-103

Heilind Number:EDA807-013-458-103
Manufacturer:EDAC
Manufacturer Number:807-013-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and Copper Alloy contacts, it offers seamless communication with a pitch of .156 in and 13 positions. The Right Angle mount orientation allows for easy installation and space-saving on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high performance under extreme conditions. Upgrade your connectivity solution with this essential component, available now in our extensive range of PCB connectors.