807-013-458-104

Heilind Number:EDA807-013-458-104
Manufacturer:EDAC
Manufacturer Number:807-013-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This meticulously crafted connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row design and 13 positions, it offers seamless connectivity for a variety of applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-performance electronic systems. Its convenient right-angle mount orientation and precise .156" pitch make installation a breeze. Trust in the quality and performance of this essential component, a standout in our extensive range of connectors.