807-013-458-107

Heilind Number:EDA807-013-458-107
Manufacturer:EDAC
Manufacturer Number:807-013-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance, operating flawlessly in temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it provides precise and secure connectivity for up to 13 positions. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal integrity. Its right angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB assembly. Trust in this connector for high-performance applications where quality and longevity are paramount.