807-013-458-108

Heilind Number:EDA807-013-458-108
Manufacturer:EDAC
Manufacturer Number:807-013-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-108

Detailed Description

Introducing our high-performance 807-013-458-108 High Temp Card Edge Connector, designed for superior reliability in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row layout and 13 positions, it provides ample connectivity options for your PCB setup. The copper alloy contacts deliver efficient power transmission, rated for up to 5A of current. Perfect for right-angle mounting, the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for environments with extreme heat fluctuations. Trust in the 807-013-458-108 for seamless board-to-board connections in your electronic assemblies.