807-013-458-112

Heilind Number:EDA807-013-458-112
Manufacturer:EDAC
Manufacturer Number:807-013-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also meets stringent safety standards. With a generous amperage rating of 5 A and copper alloy contact material, this connector guarantees efficient power transmission. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers seamless integration onto PCBs. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperature tolerance is essential. Trust in its superior quality, designed to exceed expectations. Explore more in our extensive lineup of PCB connectors.