807-013-459-101

Heilind Number:EDA807-013-459-101
Manufacturer:EDAC
Manufacturer Number:807-013-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Engineered with precision and durability in mind, this connector is a critical component for ensuring seamless data transmission in industrial and commercial applications. Boasting a vibrant green color, it not only stands out visually but also complies with industry standards for easy identification. With an amperage rating of 5A, it can handle high power loads with ease. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and ensuring long-term reliability. Featuring a single row design with 13 positions, this connector offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its right-angle mount orientation further enhances its versatility, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, it can withstand extreme conditions with ease. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.