807-013-459-102

Heilind Number:EDA807-013-459-102
Manufacturer:EDAC
Manufacturer Number:807-013-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-459-102

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and safety. Its single row configuration, featuring 13 positions spaced at .156 inches, guarantees efficient board-to-board connections. Crafted with precision, the copper alloy contacts offer optimal conductivity while withstanding harsh conditions. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in our High Temp Card Edge Connector for seamless and long-lasting performance in your PCB projects.