807-013-459-108

Heilind Number:EDA807-013-459-108
Manufacturer:EDAC
Manufacturer Number:807-013-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-459-108

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures without compromising safety. With a single row layout and 13 positions, it offers ample connectivity for your projects. The copper alloy contacts ensure optimal conductivity, while the .156 inch pitch and .2 inch row spacing make installation a breeze. Its right angle mount orientation allows for efficient PCB to PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with the best in class Card Edge Connector.